Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Keylock Switches
  6. PN12SHNA03QE
PN12SHNA03QE - 1
PN12SHNA03QE - 2
PN12SHNA03QE - 3
Extended1/3
* Images are for reference only
PN12SHNA03QE
Attributes
Value
Manufacturer
C&K
MFR.Part #
PN12SHNA03QE
JLCPCB Part #
C221845
Package
Plugin
Description
-10℃~+60℃ 10000 times 2.5N 200mA 22mm 30V 5mm Black Latching SPDT Square Plunger 插件 Keylock Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Keylock Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-10℃~+60℃
Operating Force2.5N
Contact Current200mA
Self Lock / No LockLatching
Voltage Rating30V
Life10000 times
Actuator StyleSquare Plunger
Switch Height22mm
CircuitSPDT
Width5mm
Actuator/Cap ColorBlack
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Keylock Switches
  6. PN12SHNA03QE
PN12SHNA03QE

* Images are for reference only

PN12SHNA03QE

Extended
Manufacturer

C&K

MFR.Part #
PN12SHNA03QE
JLCPCB Part #
C221845
Package
Plugin
Description
-10℃~+60℃ 10000 times 2.5N 200mA 22mm 30V 5mm Black Latching SPDT Square Plunger 插件 Keylock Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PN12SHNA03QE

* Images are for reference only

PN12SHNA03QE
Extended
Manufacturer

C&K

MFR.Part #
PN12SHNA03QE
JLCPCB Part #
C221845
Package
Plugin
Description
-10℃~+60℃ 10000 times 2.5N 200mA 22mm 30V 5mm Black Latching SPDT Square Plunger 插件 Keylock Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PN12SHNA03QE Specifications

PN12SHNA03QE technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Keylock Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-10℃~+60℃
Operating Force2.5N
Contact Current200mA
Self Lock / No LockLatching
Voltage Rating30V
Life10000 times
Actuator StyleSquare Plunger
Switch Height22mm
CircuitSPDT
Width5mm
Actuator/Cap ColorBlack
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PN12SHNA03QE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PN12SHNA03QE Documents

PN12SHNA03QE datasheets or manufacturer documentation.

Datasheet: PN12SHNA03QE Datasheet (PDF)

PN12SHNA03QE Schematic Symbol & PCB Footprint

The PN12SHNA03QE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.