Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. OS202013MT5QN1
OS202013MT5QN1 - 1
OS202013MT5QN1 - 2
OS202013MT5QN1 - 3
OS202013MT5QN1 - 4
Extended1/4
* Images are for reference only
OS202013MT5QN1
Attributes
Value
Manufacturer
C&K
MFR.Part #
OS202013MT5QN1
JLCPCB Part #
C221836
Package
Plugin
Description
-30℃~+70℃ 10000 times 11.6mm 11mm 300mA 30V 9.9mm Black DPDT PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+70℃
Actuator ColorBlack
Voltage Rating30V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height11mm
CircuitDPDT
Actuator Length2mm
Mounting TypeThrough Hole
Length11.6mm
Contact MaterialBrass
Life10,000 cycles
Width9.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. OS202013MT5QN1
OS202013MT5QN1

* Images are for reference only

OS202013MT5QN1

Extended
Manufacturer

C&K

MFR.Part #
OS202013MT5QN1
JLCPCB Part #
C221836
Package
Plugin
Description
-30℃~+70℃ 10000 times 11.6mm 11mm 300mA 30V 9.9mm Black DPDT PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OS202013MT5QN1

* Images are for reference only

OS202013MT5QN1
Extended
Manufacturer

C&K

MFR.Part #
OS202013MT5QN1
JLCPCB Part #
C221836
Package
Plugin
Description
-30℃~+70℃ 10000 times 11.6mm 11mm 300mA 30V 9.9mm Black DPDT PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OS202013MT5QN1 Specifications

OS202013MT5QN1 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+70℃
Actuator ColorBlack
Voltage Rating30V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height11mm
CircuitDPDT
Actuator Length2mm
Mounting TypeThrough Hole
Length11.6mm
Contact MaterialBrass
Life10,000 cycles
Width9.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OS202013MT5QN1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OS202013MT5QN1 Documents

OS202013MT5QN1 datasheets or manufacturer documentation.

Datasheet: OS202013MT5QN1 Datasheet (PDF)

OS202013MT5QN1 Schematic Symbol & PCB Footprint

The OS202013MT5QN1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.