Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. OS202011MS2QN1
OS202011MS2QN1 - 1
OS202011MS2QN1 - 2
OS202011MS2QN1 - 3
Extended1/3
* Images are for reference only
OS202011MS2QN1
Attributes
Value
Manufacturer
C&K
MFR.Part #
OS202011MS2QN1
JLCPCB Part #
C221834
Package
Plugin
Description
-30℃~+70℃ 10000 times 100mA 12V 8mm DPDT PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+70℃
Actuator ColorBlack
Voltage Rating12V
Termination StylePC Pin
Current Rating100mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height8mm
CircuitDPDT
Actuator Length2mm
Mounting TypeThrough Hole
Length8.6mm
Contact MaterialBrass
Life10000 times
Width6.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. OS202011MS2QN1
OS202011MS2QN1

* Images are for reference only

OS202011MS2QN1

Extended
Manufacturer

C&K

MFR.Part #
OS202011MS2QN1
JLCPCB Part #
C221834
Package
Plugin
Description
-30℃~+70℃ 10000 times 100mA 12V 8mm DPDT PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OS202011MS2QN1

* Images are for reference only

OS202011MS2QN1
Extended
Manufacturer

C&K

MFR.Part #
OS202011MS2QN1
JLCPCB Part #
C221834
Package
Plugin
Description
-30℃~+70℃ 10000 times 100mA 12V 8mm DPDT PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OS202011MS2QN1 Specifications

OS202011MS2QN1 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+70℃
Actuator ColorBlack
Voltage Rating12V
Termination StylePC Pin
Current Rating100mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height8mm
CircuitDPDT
Actuator Length2mm
Mounting TypeThrough Hole
Length8.6mm
Contact MaterialBrass
Life10000 times
Width6.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OS202011MS2QN1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OS202011MS2QN1 Documents

OS202011MS2QN1 datasheets or manufacturer documentation.

Datasheet: OS202011MS2QN1 Datasheet (PDF)

OS202011MS2QN1 Schematic Symbol & PCB Footprint

The OS202011MS2QN1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.