Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. OS103011MS8QP1
OS103011MS8QP1 - 1
OS103011MS8QP1 - 2
OS103011MS8QP1 - 3
OS103011MS8QP1 - 4
Extended1/4
* Images are for reference only
OS103011MS8QP1
Attributes
Value
Manufacturer
C&K
MFR.Part #
OS103011MS8QP1
JLCPCB Part #
C221831
Package
Plugin
Description
-30℃~+70℃ 10,000 cycles 100mA 12V 8mm PC Pin Rectangular Columnar SP3T Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+70℃
Actuator ColorBlack
Voltage Rating12V
Termination StylePC Pin
Current Rating100mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSP3T
Switch Height8mm
Actuator Length2mm
Mounting TypeThrough Hole
Length12.6mm
Contact MaterialBrass
Life10000 times
Width4.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. OS103011MS8QP1
OS103011MS8QP1

* Images are for reference only

OS103011MS8QP1

Extended
Manufacturer

C&K

MFR.Part #
OS103011MS8QP1
JLCPCB Part #
C221831
Package
Plugin
Description
-30℃~+70℃ 10,000 cycles 100mA 12V 8mm PC Pin Rectangular Columnar SP3T Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OS103011MS8QP1

* Images are for reference only

OS103011MS8QP1
Extended
Manufacturer

C&K

MFR.Part #
OS103011MS8QP1
JLCPCB Part #
C221831
Package
Plugin
Description
-30℃~+70℃ 10,000 cycles 100mA 12V 8mm PC Pin Rectangular Columnar SP3T Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OS103011MS8QP1 Specifications

OS103011MS8QP1 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+70℃
Actuator ColorBlack
Voltage Rating12V
Termination StylePC Pin
Current Rating100mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSP3T
Switch Height8mm
Actuator Length2mm
Mounting TypeThrough Hole
Length12.6mm
Contact MaterialBrass
Life10000 times
Width4.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OS103011MS8QP1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OS103011MS8QP1 Documents

OS103011MS8QP1 datasheets or manufacturer documentation.

Datasheet: OS103011MS8QP1 Datasheet (PDF)

OS103011MS8QP1 Schematic Symbol & PCB Footprint

The OS103011MS8QP1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.