Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. MDS6500AL02RL
MDS6500AL02RL - 1
MDS6500AL02RL - 2
MDS6500AL02RL - 3
Extended1/3
* Images are for reference only
MDS6500AL02RL
Attributes
Value
Manufacturer
C&K
MFR.Part #
MDS6500AL02RL
JLCPCB Part #
C221826
Package
Plugin
Description
300mA 30V SPDT 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-25℃~+70℃
Length8.2mm
Termination StylePC Pin
Current Rating (DC)300mA
Operating Height8.3mm
Actuator StyleSide Rotation, Adjustable Lever
Switch Height9.6mm
CircuitSPDT
Voltage Rating (DC)30V
Width2.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. MDS6500AL02RL
MDS6500AL02RL

* Images are for reference only

MDS6500AL02RL

Extended
Manufacturer

C&K

MFR.Part #
MDS6500AL02RL
JLCPCB Part #
C221826
Package
Plugin
Description
300mA 30V SPDT 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MDS6500AL02RL

* Images are for reference only

MDS6500AL02RL
Extended
Manufacturer

C&K

MFR.Part #
MDS6500AL02RL
JLCPCB Part #
C221826
Package
Plugin
Description
300mA 30V SPDT 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MDS6500AL02RL Specifications

MDS6500AL02RL technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-25℃~+70℃
Length8.2mm
Termination StylePC Pin
Current Rating (DC)300mA
Operating Height8.3mm
Actuator StyleSide Rotation, Adjustable Lever
Switch Height9.6mm
CircuitSPDT
Voltage Rating (DC)30V
Width2.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MDS6500AL02RL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MDS6500AL02RL Documents

MDS6500AL02RL datasheets or manufacturer documentation.

Datasheet: MDS6500AL02RL Datasheet (PDF)

MDS6500AL02RL Schematic Symbol & PCB Footprint

The MDS6500AL02RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.