Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KXT321LHS
KXT321LHS - 1
KXT321LHS - 2
KXT321LHS - 3
KXT321LHS - 4
Extended1/4
* Images are for reference only
KXT321LHS
Attributes
Value
Manufacturer
C&K
MFR.Part #
KXT321LHS
JLCPCB Part #
C221821
Package
SMD,3x2mm
Description
-40℃~+85℃ 0.6mm 1.6N 15V 20mA 2mm 3mm Round Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD,3x2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD,3x2mm
Operating Temperature-40℃~+85℃
Operating Force1.6N
Contact Current20mA
Length3mm
Termination StyleSMD(SMT) Tab
Voltage Rating15V
Actuator StyleRound Button
Switch Height0.6mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KXT321LHS
KXT321LHS

* Images are for reference only

KXT321LHS

Extended
Manufacturer

C&K

MFR.Part #
KXT321LHS
JLCPCB Part #
C221821
Package
SMD,3x2mm
Description
-40℃~+85℃ 0.6mm 1.6N 15V 20mA 2mm 3mm Round Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD,3x2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KXT321LHS

* Images are for reference only

KXT321LHS
Extended
Manufacturer

C&K

MFR.Part #
KXT321LHS
JLCPCB Part #
C221821
Package
SMD,3x2mm
Description
-40℃~+85℃ 0.6mm 1.6N 15V 20mA 2mm 3mm Round Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD,3x2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KXT321LHS Specifications

KXT321LHS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD,3x2mm
Operating Temperature-40℃~+85℃
Operating Force1.6N
Contact Current20mA
Length3mm
Termination StyleSMD(SMT) Tab
Voltage Rating15V
Actuator StyleRound Button
Switch Height0.6mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KXT321LHS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KXT321LHS Documents

KXT321LHS datasheets or manufacturer documentation.

Datasheet: KXT321LHS Datasheet (PDF)

KXT321LHS Schematic Symbol & PCB Footprint

The KXT321LHS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.