Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TMSDVC5402PGE100G4
TMSDVC5402PGE100G4
Extended
* Images are for reference only
TMSDVC5402PGE100G4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMSDVC5402PGE100G4
JLCPCB Part #
C22181086
Package
-
Description
-40℃~+100℃ 1.8V 100MHz 3.3V 32KB Fixed-point Host interface、McBSP Interrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer ROM (8kB) - Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+100℃
Clock Rate100MHz
Non-Volatile MemoryROM (8kB)
TypeFixed-point
On-chip RAM32KB
Voltage - Core1.8V
Voltage - I/O3.3V
communication interfaceHost interface、McBSP
FeaturesInterrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TMSDVC5402PGE100G4
TMSDVC5402PGE100G4

* Images are for reference only

TMSDVC5402PGE100G4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMSDVC5402PGE100G4
JLCPCB Part #
C22181086
Package
-
Description
-40℃~+100℃ 1.8V 100MHz 3.3V 32KB Fixed-point Host interface、McBSP Interrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer ROM (8kB) - Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMSDVC5402PGE100G4

* Images are for reference only

TMSDVC5402PGE100G4
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMSDVC5402PGE100G4
JLCPCB Part #
C22181086
Package
-
Description
-40℃~+100℃ 1.8V 100MHz 3.3V 32KB Fixed-point Host interface、McBSP Interrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer ROM (8kB) - Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMSDVC5402PGE100G4 Specifications

TMSDVC5402PGE100G4 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+100℃
Clock Rate100MHz
Non-Volatile MemoryROM (8kB)
TypeFixed-point
On-chip RAM32KB
Voltage - Core1.8V
Voltage - I/O3.3V
communication interfaceHost interface、McBSP
FeaturesInterrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMSDVC5402PGE100G4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMSDVC5402PGE100G4 Schematic Symbol & PCB Footprint

The TMSDVC5402PGE100G4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.