Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KT11B2SAM34LFS
KT11B2SAM34LFS - 1
KT11B2SAM34LFS - 2
KT11B2SAM34LFS - 3
KT11B2SAM34LFS - 4
Extended1/4
* Images are for reference only
KT11B2SAM34LFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
KT11B2SAM34LFS
JLCPCB Part #
C221809
Package
SMD
Description
-40℃~+90℃ 100,000 cycles 32V 3N 6.3mm 6.3mm Black Gull Wing IP57 No Round Button SPST Surface Mount, Right Angle With Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+90℃
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRound Button
with BracketWith Bracket
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Operating Force3N
IP RatingIP57
Length6.3mm
Life100,000 cycles
With LampNo
Width6.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KT11B2SAM34LFS
KT11B2SAM34LFS

* Images are for reference only

KT11B2SAM34LFS

Extended
Manufacturer

C&K

MFR.Part #
KT11B2SAM34LFS
JLCPCB Part #
C221809
Package
SMD
Description
-40℃~+90℃ 100,000 cycles 32V 3N 6.3mm 6.3mm Black Gull Wing IP57 No Round Button SPST Surface Mount, Right Angle With Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KT11B2SAM34LFS

* Images are for reference only

KT11B2SAM34LFS
Extended
Manufacturer

C&K

MFR.Part #
KT11B2SAM34LFS
JLCPCB Part #
C221809
Package
SMD
Description
-40℃~+90℃ 100,000 cycles 32V 3N 6.3mm 6.3mm Black Gull Wing IP57 No Round Button SPST Surface Mount, Right Angle With Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KT11B2SAM34LFS Specifications

KT11B2SAM34LFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+90℃
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRound Button
with BracketWith Bracket
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Operating Force3N
IP RatingIP57
Length6.3mm
Life100,000 cycles
With LampNo
Width6.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KT11B2SAM34LFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KT11B2SAM34LFS Documents

KT11B2SAM34LFS datasheets or manufacturer documentation.

Datasheet: KT11B2SAM34LFS Datasheet (PDF)

KT11B2SAM34LFS Schematic Symbol & PCB Footprint

The KT11B2SAM34LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.