



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | Plugin,7.3x7.4mm | |
| Contact Current | 50mA | |
| Length | 7.4mm | |
| Voltage Rating | 32V | |
| Actuator Style | Round Button | |
| Switch Height | 9.9mm | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Width | 7.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KSL0M312LFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | Plugin,7.3x7.4mm | |
| Contact Current | 50mA | |
| Length | 7.4mm | |
| Voltage Rating | 32V | |
| Actuator Style | Round Button | |
| Switch Height | 9.9mm | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Width | 7.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSL0M312LFT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KSL0M312LFT datasheets or manufacturer documentation.
Datasheet: KSL0M312LFT Datasheet (PDF)
The KSL0M312LFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.