Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSJ0M41180SHLFTR
KSJ0M41180SHLFTR - 1
KSJ0M41180SHLFTR - 2
KSJ0M41180SHLFTR - 3
KSJ0M41180SHLFTR - 4
Extended1/4
* Images are for reference only
KSJ0M41180SHLFTR
Attributes
Value
Manufacturer
C&K
MFR.Part #
KSJ0M41180SHLFTR
JLCPCB Part #
C221774
Package
Plugin
Description
32V 50mA 6.65mm 7.4mm 7.4mm Round Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Contact Current50mA
Length7.4mm
Voltage Rating32V
Actuator StyleRound Button
Switch Height6.65mm
CircuitSPST
Mounting TypeThrough Hole
Width7.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSJ0M41180SHLFTR
KSJ0M41180SHLFTR

* Images are for reference only

KSJ0M41180SHLFTR

Extended
Manufacturer

C&K

MFR.Part #
KSJ0M41180SHLFTR
JLCPCB Part #
C221774
Package
Plugin
Description
32V 50mA 6.65mm 7.4mm 7.4mm Round Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSJ0M41180SHLFTR

* Images are for reference only

KSJ0M41180SHLFTR
Extended
Manufacturer

C&K

MFR.Part #
KSJ0M41180SHLFTR
JLCPCB Part #
C221774
Package
Plugin
Description
32V 50mA 6.65mm 7.4mm 7.4mm Round Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSJ0M41180SHLFTR Specifications

KSJ0M41180SHLFTR technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Contact Current50mA
Length7.4mm
Voltage Rating32V
Actuator StyleRound Button
Switch Height6.65mm
CircuitSPST
Mounting TypeThrough Hole
Width7.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSJ0M41180SHLFTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KSJ0M41180SHLFTR Documents

KSJ0M41180SHLFTR datasheets or manufacturer documentation.

Datasheet: KSJ0M41180SHLFTR Datasheet (PDF)

KSJ0M41180SHLFTR Schematic Symbol & PCB Footprint

The KSJ0M41180SHLFTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.