Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSEK43GLFS
KSEK43GLFS - 1
KSEK43GLFS - 2
KSEK43GLFS - 3
KSEK43GLFS - 4
Extended1/4
* Images are for reference only
KSEK43GLFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
KSEK43GLFS
JLCPCB Part #
C221772
Package
SMD,6.3x6.2mm
Description
-40℃~+85℃ 1.4mm 2.25N 32V 50mA 6.25mm 6.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD,6.3x6.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD,6.3x6.2mm
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRound Button
Switch Height1.4mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Operating Force2.25N
IP RatingIP67
Length6.2mm
Width6.25mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSEK43GLFS
KSEK43GLFS

* Images are for reference only

KSEK43GLFS

Extended
Manufacturer

C&K

MFR.Part #
KSEK43GLFS
JLCPCB Part #
C221772
Package
SMD,6.3x6.2mm
Description
-40℃~+85℃ 1.4mm 2.25N 32V 50mA 6.25mm 6.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD,6.3x6.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSEK43GLFS

* Images are for reference only

KSEK43GLFS
Extended
Manufacturer

C&K

MFR.Part #
KSEK43GLFS
JLCPCB Part #
C221772
Package
SMD,6.3x6.2mm
Description
-40℃~+85℃ 1.4mm 2.25N 32V 50mA 6.25mm 6.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD,6.3x6.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSEK43GLFS Specifications

KSEK43GLFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD,6.3x6.2mm
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRound Button
Switch Height1.4mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Operating Force2.25N
IP RatingIP67
Length6.2mm
Width6.25mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSEK43GLFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KSEK43GLFS Documents

KSEK43GLFS datasheets or manufacturer documentation.

Datasheet: KSEK43GLFS Datasheet (PDF)

KSEK43GLFS Schematic Symbol & PCB Footprint

The KSEK43GLFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.