Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSC411G70SHLFS
KSC411G70SHLFS - 1
KSC411G70SHLFS - 2
KSC411G70SHLFS - 3
KSC411G70SHLFS - 4
Extended1/4
* Images are for reference only
KSC411G70SHLFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
KSC411G70SHLFS
JLCPCB Part #
C221741
Package
SMD
Description
-40℃~+85℃ 1.4N 2.3mm 32V 50mA 6.2mm 6.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRound Button
Switch Height2.3mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Operating Force1.4N
IP RatingIP67
Length6.2mm
Width6.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSC411G70SHLFS
KSC411G70SHLFS

* Images are for reference only

KSC411G70SHLFS

Extended
Manufacturer

C&K

MFR.Part #
KSC411G70SHLFS
JLCPCB Part #
C221741
Package
SMD
Description
-40℃~+85℃ 1.4N 2.3mm 32V 50mA 6.2mm 6.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSC411G70SHLFS

* Images are for reference only

KSC411G70SHLFS
Extended
Manufacturer

C&K

MFR.Part #
KSC411G70SHLFS
JLCPCB Part #
C221741
Package
SMD
Description
-40℃~+85℃ 1.4N 2.3mm 32V 50mA 6.2mm 6.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSC411G70SHLFS Specifications

KSC411G70SHLFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRound Button
Switch Height2.3mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Operating Force1.4N
IP RatingIP67
Length6.2mm
Width6.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSC411G70SHLFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KSC411G70SHLFS Documents

KSC411G70SHLFS datasheets or manufacturer documentation.

Datasheet: KSC411G70SHLFS Datasheet (PDF)

KSC411G70SHLFS Schematic Symbol & PCB Footprint

The KSC411G70SHLFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.