
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Plastic Material | LCP |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
384980-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Plastic Material | LCP |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 384980-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 384980-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.