Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSC121GLFS
KSC121GLFS - 1
KSC121GLFS - 2
KSC121GLFS - 3
KSC121GLFS - 4
Extended1/4
* Images are for reference only
KSC121GLFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
KSC121GLFS
JLCPCB Part #
C221723
Package
SMD
Description
-40℃~+85℃ 1.8N 32V 50mA 6.2mm 6.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+85℃
Operating Force1.8N
Contact Current50mA
IP RatingIP67
Length6.2mm
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRound Button
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width6.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSC121GLFS
KSC121GLFS

* Images are for reference only

KSC121GLFS

Extended
Manufacturer

C&K

MFR.Part #
KSC121GLFS
JLCPCB Part #
C221723
Package
SMD
Description
-40℃~+85℃ 1.8N 32V 50mA 6.2mm 6.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSC121GLFS

* Images are for reference only

KSC121GLFS
Extended
Manufacturer

C&K

MFR.Part #
KSC121GLFS
JLCPCB Part #
C221723
Package
SMD
Description
-40℃~+85℃ 1.8N 32V 50mA 6.2mm 6.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSC121GLFS Specifications

KSC121GLFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+85℃
Operating Force1.8N
Contact Current50mA
IP RatingIP67
Length6.2mm
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRound Button
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width6.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSC121GLFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KSC121GLFS Documents

KSC121GLFS datasheets or manufacturer documentation.

Datasheet: KSC121GLFS Datasheet (PDF)

KSC121GLFS Schematic Symbol & PCB Footprint

The KSC121GLFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.