Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSA0M311LFTR
KSA0M311LFTR - 1
KSA0M311LFTR - 2
KSA0M311LFTR - 3
KSA0M311LFTR - 4
Extended1/4
* Images are for reference only
KSA0M311LFTR
Attributes
Value
Manufacturer
C&K
MFR.Part #
KSA0M311LFTR
JLCPCB Part #
C221714
Package
插件,7.4x7.4mm
Description
-40℃~+85℃ 1,000,000 cycles 1.3N 32V 4.7mm 50mA 7.4mm 7.4mm Green No PC Pin Round Button SPST Through Hole Without Bracket 插件,7.4x7.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
Package插件,7.4x7.4mm
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating32V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4.7mm
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorGreen
Operating Force1.3N
Length7.4mm
Life1,000,000 cycles
With LampNo
Width7.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSA0M311LFTR
KSA0M311LFTR

* Images are for reference only

KSA0M311LFTR

Extended
Manufacturer

C&K

MFR.Part #
KSA0M311LFTR
JLCPCB Part #
C221714
Package
插件,7.4x7.4mm
Description
-40℃~+85℃ 1,000,000 cycles 1.3N 32V 4.7mm 50mA 7.4mm 7.4mm Green No PC Pin Round Button SPST Through Hole Without Bracket 插件,7.4x7.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSA0M311LFTR

* Images are for reference only

KSA0M311LFTR
Extended
Manufacturer

C&K

MFR.Part #
KSA0M311LFTR
JLCPCB Part #
C221714
Package
插件,7.4x7.4mm
Description
-40℃~+85℃ 1,000,000 cycles 1.3N 32V 4.7mm 50mA 7.4mm 7.4mm Green No PC Pin Round Button SPST Through Hole Without Bracket 插件,7.4x7.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSA0M311LFTR Specifications

KSA0M311LFTR technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
Package插件,7.4x7.4mm
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating32V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4.7mm
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorGreen
Operating Force1.3N
Length7.4mm
Life1,000,000 cycles
With LampNo
Width7.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSA0M311LFTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KSA0M311LFTR Documents

KSA0M311LFTR datasheets or manufacturer documentation.

Datasheet: KSA0M311LFTR Datasheet (PDF)

KSA0M311LFTR Schematic Symbol & PCB Footprint

The KSA0M311LFTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.