Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KMS221GLFS
KMS221GLFS - 1
KMS221GLFS - 2
KMS221GLFS - 3
KMS221GLFS - 4
Extended1/4
* Images are for reference only
KMS221GLFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
KMS221GLFS
JLCPCB Part #
C221698
Package
SMD,4.6x2.8mm
Description
-40℃~+85℃ 2.8mm 2N 32V 4.6mm 50mA Gull Wing IP40 Rectangular Button SPST Surface Mount, Right Angle SMD,4.6x2.8mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD,4.6x2.8mm
Operating Temperature-40℃~+85℃
Operating Force2N
Contact Current50mA
IP RatingIP40
Length4.6mm
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRectangular Button
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Width2.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KMS221GLFS
KMS221GLFS

* Images are for reference only

KMS221GLFS

Extended
Manufacturer

C&K

MFR.Part #
KMS221GLFS
JLCPCB Part #
C221698
Package
SMD,4.6x2.8mm
Description
-40℃~+85℃ 2.8mm 2N 32V 4.6mm 50mA Gull Wing IP40 Rectangular Button SPST Surface Mount, Right Angle SMD,4.6x2.8mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KMS221GLFS

* Images are for reference only

KMS221GLFS
Extended
Manufacturer

C&K

MFR.Part #
KMS221GLFS
JLCPCB Part #
C221698
Package
SMD,4.6x2.8mm
Description
-40℃~+85℃ 2.8mm 2N 32V 4.6mm 50mA Gull Wing IP40 Rectangular Button SPST Surface Mount, Right Angle SMD,4.6x2.8mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KMS221GLFS Specifications

KMS221GLFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD,4.6x2.8mm
Operating Temperature-40℃~+85℃
Operating Force2N
Contact Current50mA
IP RatingIP40
Length4.6mm
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRectangular Button
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Width2.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KMS221GLFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KMS221GLFS Documents

KMS221GLFS datasheets or manufacturer documentation.

Datasheet: KMS221GLFS Datasheet (PDF)

KMS221GLFS Schematic Symbol & PCB Footprint

The KMS221GLFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.