Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. JS102011JAQN
JS102011JAQN - 1
JS102011JAQN - 2
JS102011JAQN - 3
JS102011JAQN - 4
Extended1/4
* Images are for reference only
JS102011JAQN
Attributes
Value
Manufacturer
C&K
MFR.Part #
JS102011JAQN
JLCPCB Part #
C221658
Package
SMD
Description
-40℃~+85℃ 3.5mm 300mA 5,000 cycles 6V 9mm Black J-Lead Rectangular Columnar SPDT Surface Mount, Right Angle SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Termination StyleJ-Lead
Voltage Rating6V
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSPDT
Mounting TypeSurface Mount, Right Angle
Length9mm
Contact Material铜合金
Life5,000 cycles
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. JS102011JAQN
JS102011JAQN

* Images are for reference only

JS102011JAQN

Extended
Manufacturer

C&K

MFR.Part #
JS102011JAQN
JLCPCB Part #
C221658
Package
SMD
Description
-40℃~+85℃ 3.5mm 300mA 5,000 cycles 6V 9mm Black J-Lead Rectangular Columnar SPDT Surface Mount, Right Angle SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JS102011JAQN

* Images are for reference only

JS102011JAQN
Extended
Manufacturer

C&K

MFR.Part #
JS102011JAQN
JLCPCB Part #
C221658
Package
SMD
Description
-40℃~+85℃ 3.5mm 300mA 5,000 cycles 6V 9mm Black J-Lead Rectangular Columnar SPDT Surface Mount, Right Angle SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JS102011JAQN Specifications

JS102011JAQN technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Termination StyleJ-Lead
Voltage Rating6V
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSPDT
Mounting TypeSurface Mount, Right Angle
Length9mm
Contact Material铜合金
Life5,000 cycles
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JS102011JAQN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JS102011JAQN Documents

JS102011JAQN datasheets or manufacturer documentation.

Datasheet: JS102011JAQN Datasheet (PDF)

JS102011JAQN Schematic Symbol & PCB Footprint

The JS102011JAQN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.