
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Termination Style | PC Pin | |
| Voltage Rating | 5V | |
| Current Rating | 300mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 4.7mm | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 6.7mm | |
| Contact Material | 铜合金 | |
| Life | 15,000 cycles | |
| Width | 0.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JS102000SAQN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Termination Style | PC Pin | |
| Voltage Rating | 5V | |
| Current Rating | 300mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 4.7mm | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 6.7mm | |
| Contact Material | 铜合金 | |
| Life | 15,000 cycles | |
| Width | 0.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JS102000SAQN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JS102000SAQN datasheets or manufacturer documentation.
Datasheet: JS102000SAQN Datasheet (PDF)
The JS102000SAQN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.