Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. ITS50FR2ST
ITS50FR2ST - 1
ITS50FR2ST - 2
ITS50FR2ST - 3
Extended1/3
* Images are for reference only
ITS50FR2ST
Attributes
Value
Manufacturer
C&K
MFR.Part #
ITS50FR2ST
JLCPCB Part #
C221655
Package
弯插,8.3x7mm
Description
-25℃~+70℃ 1.6N 12V 50mA 7mm 8.3mm PC Pin Rectangular Button Right Angle SPST White 弯插,8.3x7mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
Package弯插,8.3x7mm
Operating Temperature-25℃~+70℃
Operating Force1.6N
Contact Current50mA
Length8.3mm
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
CircuitSPST
Mounting TypeRight Angle
With LampWhite
Width7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. ITS50FR2ST
ITS50FR2ST

* Images are for reference only

ITS50FR2ST

Extended
Manufacturer

C&K

MFR.Part #
ITS50FR2ST
JLCPCB Part #
C221655
Package
弯插,8.3x7mm
Description
-25℃~+70℃ 1.6N 12V 50mA 7mm 8.3mm PC Pin Rectangular Button Right Angle SPST White 弯插,8.3x7mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ITS50FR2ST

* Images are for reference only

ITS50FR2ST
Extended
Manufacturer

C&K

MFR.Part #
ITS50FR2ST
JLCPCB Part #
C221655
Package
弯插,8.3x7mm
Description
-25℃~+70℃ 1.6N 12V 50mA 7mm 8.3mm PC Pin Rectangular Button Right Angle SPST White 弯插,8.3x7mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ITS50FR2ST Specifications

ITS50FR2ST technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
Package弯插,8.3x7mm
Operating Temperature-25℃~+70℃
Operating Force1.6N
Contact Current50mA
Length8.3mm
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
CircuitSPST
Mounting TypeRight Angle
With LampWhite
Width7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ITS50FR2ST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ITS50FR2ST Documents

ITS50FR2ST datasheets or manufacturer documentation.

Datasheet: ITS50FR2ST Datasheet (PDF)

ITS50FR2ST Schematic Symbol & PCB Footprint

The ITS50FR2ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.