Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Keylock Switches
  6. F2UEE
F2UEE - 1
F2UEE - 2
F2UEE - 3
F2UEE - 4
Extended1/4
* Images are for reference only
F2UEE
Attributes
Value
Manufacturer
C&K
MFR.Part #
F2UEE
JLCPCB Part #
C221634
Package
Plugin
Description
-40℃~+70℃ 100,000 cycles 3.5N 30V 500mA DPDT Latching Square Plunger White 插件 Keylock Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Keylock Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+70℃
Operating Force3.5N
Contact Current500mA
Length9.8mm
Self Lock / No LockLatching
Voltage Rating30V
Life100,000 cycles
Actuator StyleSquare Plunger
CircuitDPDT
Actuator/Cap ColorWhite
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Keylock Switches
  6. F2UEE
F2UEE

* Images are for reference only

F2UEE

Extended
Manufacturer

C&K

MFR.Part #
F2UEE
JLCPCB Part #
C221634
Package
Plugin
Description
-40℃~+70℃ 100,000 cycles 3.5N 30V 500mA DPDT Latching Square Plunger White 插件 Keylock Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2UEE

* Images are for reference only

F2UEE
Extended
Manufacturer

C&K

MFR.Part #
F2UEE
JLCPCB Part #
C221634
Package
Plugin
Description
-40℃~+70℃ 100,000 cycles 3.5N 30V 500mA DPDT Latching Square Plunger White 插件 Keylock Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2UEE Specifications

F2UEE technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Keylock Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+70℃
Operating Force3.5N
Contact Current500mA
Length9.8mm
Self Lock / No LockLatching
Voltage Rating30V
Life100,000 cycles
Actuator StyleSquare Plunger
CircuitDPDT
Actuator/Cap ColorWhite
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2UEE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F2UEE Documents

F2UEE datasheets or manufacturer documentation.

Datasheet: F2UEE Datasheet (PDF)

F2UEE Schematic Symbol & PCB Footprint

The F2UEE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.