Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. ATS2D1GNCLFS
ATS2D1GNCLFS - 1
ATS2D1GNCLFS - 2
ATS2D1GNCLFS - 3
ATS2D1GNCLFS - 4
Extended1/4
* Images are for reference only
ATS2D1GNCLFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
ATS2D1GNCLFS
JLCPCB Part #
C221561
Package
SMD
Description
-40℃~+85℃ 1.55mm 2.04N 3.8mm 32V 50mA 6mm Gull Wing IP54 Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRound Button
Switch Height1.55mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Operating Force2.04N
IP RatingIP54
Length6mm
Width3.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. ATS2D1GNCLFS
ATS2D1GNCLFS

* Images are for reference only

ATS2D1GNCLFS

Extended
Manufacturer

C&K

MFR.Part #
ATS2D1GNCLFS
JLCPCB Part #
C221561
Package
SMD
Description
-40℃~+85℃ 1.55mm 2.04N 3.8mm 32V 50mA 6mm Gull Wing IP54 Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATS2D1GNCLFS

* Images are for reference only

ATS2D1GNCLFS
Extended
Manufacturer

C&K

MFR.Part #
ATS2D1GNCLFS
JLCPCB Part #
C221561
Package
SMD
Description
-40℃~+85℃ 1.55mm 2.04N 3.8mm 32V 50mA 6mm Gull Wing IP54 Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATS2D1GNCLFS Specifications

ATS2D1GNCLFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRound Button
Switch Height1.55mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Operating Force2.04N
IP RatingIP54
Length6mm
Width3.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATS2D1GNCLFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ATS2D1GNCLFS Documents

ATS2D1GNCLFS datasheets or manufacturer documentation.

Datasheet: ATS2D1GNCLFS Datasheet (PDF)

ATS2D1GNCLFS Schematic Symbol & PCB Footprint

The ATS2D1GNCLFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.