Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. PM8834TR
PM8834TR - 1
PM8834TR - 2
PM8834TR - 3
PM8834TR - 4
Extended1/4
* Images are for reference only
PM8834TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
PM8834TR
JLCPCB Part #
C221495
Package
SO-8
Description
-40℃~+105℃ 10ns 2 2.2V~2.5V 25ns 3.5mA 30ns 35ns 4A 5A 5V~18V 800mV~1.1V IGBT、MOSFET Low Side SO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-8
Operating Temperature-40℃~+105℃
Propagation Delay tpHL30ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.1V
Quiescent Current(Iq)3.5mA
Fall Time35ns
Rise Time10ns
Input Logic Level - High2.2V~2.5V
Voltage - Supply5V~18V
FeaturesEnable shutdown、Interleaved conduction protection
Propagation Delay tpLH25ns
Current - Output Low(IOL)5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. PM8834TR
PM8834TR

* Images are for reference only

PM8834TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
PM8834TR
JLCPCB Part #
C221495
Package
SO-8
Description
-40℃~+105℃ 10ns 2 2.2V~2.5V 25ns 3.5mA 30ns 35ns 4A 5A 5V~18V 800mV~1.1V IGBT、MOSFET Low Side SO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PM8834TR

* Images are for reference only

PM8834TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
PM8834TR
JLCPCB Part #
C221495
Package
SO-8
Description
-40℃~+105℃ 10ns 2 2.2V~2.5V 25ns 3.5mA 30ns 35ns 4A 5A 5V~18V 800mV~1.1V IGBT、MOSFET Low Side SO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PM8834TR Specifications

PM8834TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-8
Operating Temperature-40℃~+105℃
Propagation Delay tpHL30ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.1V
Quiescent Current(Iq)3.5mA
Fall Time35ns
Rise Time10ns
Input Logic Level - High2.2V~2.5V
Voltage - Supply5V~18V
FeaturesEnable shutdown、Interleaved conduction protection
Propagation Delay tpLH25ns
Current - Output Low(IOL)5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM8834TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PM8834TR Documents

PM8834TR datasheets or manufacturer documentation.

Datasheet: PM8834TR Datasheet (PDF)

PM8834TR Schematic Symbol & PCB Footprint

The PM8834TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.