


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | STMicroelectronics | |
| Package | UFDFPN-8(2x3) | |
| agreement | ISO 15693,ISO 18000-3 | |
| Voltage - Supply | 1.8V~5.5V | |
| Frequency | 13.56MHz | |
| Features | Data verification、Energy harvesting、Built-in non-volatile memory | |
| transmission rate | 6.6Kbit/s、26Kbit/s、53Kbit/s | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M24LR16E-RMC6T/2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | STMicroelectronics | |
| Package | UFDFPN-8(2x3) | |
| agreement | ISO 15693,ISO 18000-3 | |
| Voltage - Supply | 1.8V~5.5V | |
| Frequency | 13.56MHz | |
| Features | Data verification、Energy harvesting、Built-in non-volatile memory | |
| transmission rate | 6.6Kbit/s、26Kbit/s、53Kbit/s | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M24LR16E-RMC6T/2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M24LR16E-RMC6T/2 datasheets or manufacturer documentation.
Datasheet: M24LR16E-RMC6T/2 Datasheet (PDF)
The M24LR16E-RMC6T/2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.