Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. L6235D
L6235D - 1
L6235D - 2
L6235D - 3
Extended1/3
* Images are for reference only
L6235D
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6235D
JLCPCB Part #
C221453
Package
SO-24-300mil
Description
-40℃~+125℃ 12V~52V 2.8A 300mΩ 5.6A 5mA Three Phase SO-24-300mil Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSTMicroelectronics
PackageSO-24-300mil
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply12V~52V
Output Current2.8A
Number of Half Bridges3
FeaturesInterleaved conduction protection、Motor speed indication
Drive TypeThree Phase
Quiescent Current(Iq)5mA
RDS(on)300mΩ
Peak Current5.6A
InterfacePWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. L6235D
L6235D

* Images are for reference only

L6235D

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6235D
JLCPCB Part #
C221453
Package
SO-24-300mil
Description
-40℃~+125℃ 12V~52V 2.8A 300mΩ 5.6A 5mA Three Phase SO-24-300mil Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6235D

* Images are for reference only

L6235D
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6235D
JLCPCB Part #
C221453
Package
SO-24-300mil
Description
-40℃~+125℃ 12V~52V 2.8A 300mΩ 5.6A 5mA Three Phase SO-24-300mil Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6235D Specifications

L6235D technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSTMicroelectronics
PackageSO-24-300mil
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply12V~52V
Output Current2.8A
Number of Half Bridges3
FeaturesInterleaved conduction protection、Motor speed indication
Drive TypeThree Phase
Quiescent Current(Iq)5mA
RDS(on)300mΩ
Peak Current5.6A
InterfacePWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6235D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6235D Documents

L6235D datasheets or manufacturer documentation.

Datasheet: L6235D Datasheet (PDF)

L6235D Schematic Symbol & PCB Footprint

The L6235D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.