
- Manufacturer
- MFR.Part #
- CTC2F-R56J
- JLCPCB Part #
- C22136592
- Package
- -
- Description
- 560nH ±5% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Central Technologies | |
| Package | - | |
| Inductance | 560nH | |
| Tolerance | ±5% |

* Images are for reference only
CTC2F-R56J
Extended- Manufacturer
- MFR.Part #
- CTC2F-R56J
- JLCPCB Part #
- C22136592
- Package
- -
- Description
- 560nH ±5% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CTC2F-R56J
- JLCPCB Part #
- C22136592
- Package
- -
- Description
- 560nH ±5% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTC2F-R56J Specifications
CTC2F-R56J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Central Technologies | |
| Package | - | |
| Inductance | 560nH | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTC2F-R56J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTC2F-R56J Documents
CTC2F-R56J datasheets or manufacturer documentation.
Datasheet: CTC2F-R56J Datasheet (PDF)
CTC2F-R56J Schematic Symbol & PCB Footprint
The CTC2F-R56J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.