85311AMILF
Extended
* Images are for reference only
85311AMILF
Attributes
Value
Manufacturer
MFR.Part #
85311AMILF
JLCPCB Part #
C22127386
Package
-
Description
- Clock Buffers, Drivers, Distributors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Buffers, Drivers, Distributors
ManufacturerRENESAS
Package-
Operating Temperature-40℃~+85℃
Number of outputs2
Voltage - Supply2.375V~2.625V、3.135V~3.465V
Number of Inputs1
Output Frequency(Max)1GHz