Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. Z-S322020S1BLT1
Z-S322020S1BLT1 - 1
Z-S322020S1BLT1 - 2
Z-S322020S1BLT1 - 3
Extended1/3
* Images are for reference only
Z-S322020S1BLT1
Attributes
Value
Manufacturer
Nextron(Nextronics Engineering)
MFR.Part #
Z-S322020S1BLT1
JLCPCB Part #
C221039
Package
Plugin,P=2mm
Description
10 2 2mm 2mm 2x10P Brass Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerNextron(Nextronics Engineering)
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x10P
Number of Rows2
Contact PlatingGold
Current Rating1.5A
Pitch2mm
Contact MaterialBrass
Connector TypeIDC Header
Holder TypeThrough Hole
Row Spacing2mm
Height Above Board20.85mm
Number of PINs Per Row10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. Z-S322020S1BLT1
Z-S322020S1BLT1

* Images are for reference only

Z-S322020S1BLT1

Extended
Manufacturer

Nextron(Nextronics Engineering)

MFR.Part #
Z-S322020S1BLT1
JLCPCB Part #
C221039
Package
Plugin,P=2mm
Description
10 2 2mm 2mm 2x10P Brass Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z-S322020S1BLT1

* Images are for reference only

Z-S322020S1BLT1
Extended
Manufacturer

Nextron(Nextronics Engineering)

MFR.Part #
Z-S322020S1BLT1
JLCPCB Part #
C221039
Package
Plugin,P=2mm
Description
10 2 2mm 2mm 2x10P Brass Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z-S322020S1BLT1 Specifications

Z-S322020S1BLT1 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerNextron(Nextronics Engineering)
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x10P
Number of Rows2
Contact PlatingGold
Current Rating1.5A
Pitch2mm
Contact MaterialBrass
Connector TypeIDC Header
Holder TypeThrough Hole
Row Spacing2mm
Height Above Board20.85mm
Number of PINs Per Row10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z-S322020S1BLT1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Z-S322020S1BLT1 Documents

Z-S322020S1BLT1 datasheets or manufacturer documentation.

Datasheet: Z-S322020S1BLT1 Datasheet (PDF)

Z-S322020S1BLT1 Schematic Symbol & PCB Footprint

The Z-S322020S1BLT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.