


- Manufacturer
- MFR.Part #
- VN0106N3-G
- JLCPCB Part #
- C220802
- Package
- TO-92-3
- Description
- -55℃~+150℃ 1 N-channel 1W 2.4V 25pF 350mA 5Ω@10V 60V 65pF 8pF N-Channel TO-92-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Microchip Tech | |
| Package | TO-92-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 65pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Current - Continuous Drain(Id) | 350mA | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 25pF | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 5Ω@10V |

* Images are for reference only
VN0106N3-G
Extended- Manufacturer
- MFR.Part #
- VN0106N3-G
- JLCPCB Part #
- C220802
- Package
- TO-92-3
- Description
- -55℃~+150℃ 1 N-channel 1W 2.4V 25pF 350mA 5Ω@10V 60V 65pF 8pF N-Channel TO-92-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VN0106N3-G
- JLCPCB Part #
- C220802
- Package
- TO-92-3
- Description
- -55℃~+150℃ 1 N-channel 1W 2.4V 25pF 350mA 5Ω@10V 60V 65pF 8pF N-Channel TO-92-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VN0106N3-G Specifications
VN0106N3-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Microchip Tech | |
| Package | TO-92-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 65pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Current - Continuous Drain(Id) | 350mA | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 25pF | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 5Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VN0106N3-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VN0106N3-G Documents
VN0106N3-G datasheets or manufacturer documentation.
Datasheet: VN0106N3-G Datasheet (PDF)
VN0106N3-G Schematic Symbol & PCB Footprint
The VN0106N3-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.