Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC37502WU
MIC37502WU - 1
MIC37502WU - 2
MIC37502WU - 3
Extended1/3
* Images are for reference only
MIC37502WU
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC37502WU
JLCPCB Part #
C220622
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 1 1.24V~5.5V 500mV@(5A) 57mA 5A 6V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageTO-263-5
standby current57mA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply6V
Output TypeAdjustable
Output Current5A
Output ConfigurationPositive
FeaturesPG Pin、Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable
Output Voltage1.24V~5.5V
Voltage Dropout500mV@(5A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC37502WU
MIC37502WU

* Images are for reference only

MIC37502WU

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC37502WU
JLCPCB Part #
C220622
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 1 1.24V~5.5V 500mV@(5A) 57mA 5A 6V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC37502WU

* Images are for reference only

MIC37502WU
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC37502WU
JLCPCB Part #
C220622
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 1 1.24V~5.5V 500mV@(5A) 57mA 5A 6V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC37502WU Specifications

MIC37502WU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageTO-263-5
standby current57mA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply6V
Output TypeAdjustable
Output Current5A
Output ConfigurationPositive
FeaturesPG Pin、Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable
Output Voltage1.24V~5.5V
Voltage Dropout500mV@(5A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC37502WU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC37502WU Documents

MIC37502WU datasheets or manufacturer documentation.

Datasheet: MIC37502WU Datasheet (PDF)

MIC37502WU Schematic Symbol & PCB Footprint

The MIC37502WU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.