


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEC Semicon | |
| Package | TO-220-3 | |
| Power Supply Rejection Ratio (PSRR) | 66dB@(120Hz) | |
| standby current | 4.6mA | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Noise | 150uVrms | |
| Voltage - Supply | 40V | |
| Output Type | Fixed | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection、Thermal shutdown | |
| Output Configuration | Positive | |
| Output Voltage | 24V | |
| Voltage Dropout | 2V@(1A) | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KIA7824AP-U/PK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEC Semicon | |
| Package | TO-220-3 | |
| Power Supply Rejection Ratio (PSRR) | 66dB@(120Hz) | |
| standby current | 4.6mA | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Noise | 150uVrms | |
| Voltage - Supply | 40V | |
| Output Type | Fixed | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection、Thermal shutdown | |
| Output Configuration | Positive | |
| Output Voltage | 24V | |
| Voltage Dropout | 2V@(1A) | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KIA7824AP-U/PK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KIA7824AP-U/PK datasheets or manufacturer documentation.
Datasheet: KIA7824AP-U/PK Datasheet (PDF)
The KIA7824AP-U/PK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.