


- Manufacturer
- MFR.Part #
- KIA378R15PI-U/P
- JLCPCB Part #
- C220500
- Package
- TO-220IS-4
- Description
- -20℃~+80℃@(Ta) 1 10mA 15V 32V 3A 500mV@(3A) 55dB Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-220IS-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEC Semicon | |
| Package | TO-220IS-4 | |
| Power Supply Rejection Ratio (PSRR) | 55dB | |
| Operating Temperature | -20℃~+80℃@(Ta) | |
| standby current | 10mA | |
| Voltage - Supply | 32V | |
| Output Type | Fixed | |
| Output Current | 3A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control | |
| Voltage Dropout | 500mV@(3A) | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |

* Images are for reference only
KIA378R15PI-U/P
Extended- Manufacturer
- MFR.Part #
- KIA378R15PI-U/P
- JLCPCB Part #
- C220500
- Package
- TO-220IS-4
- Description
- -20℃~+80℃@(Ta) 1 10mA 15V 32V 3A 500mV@(3A) 55dB Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-220IS-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KIA378R15PI-U/P
- JLCPCB Part #
- C220500
- Package
- TO-220IS-4
- Description
- -20℃~+80℃@(Ta) 1 10mA 15V 32V 3A 500mV@(3A) 55dB Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-220IS-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KIA378R15PI-U/P Specifications
KIA378R15PI-U/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEC Semicon | |
| Package | TO-220IS-4 | |
| Power Supply Rejection Ratio (PSRR) | 55dB | |
| Operating Temperature | -20℃~+80℃@(Ta) | |
| standby current | 10mA | |
| Voltage - Supply | 32V | |
| Output Type | Fixed | |
| Output Current | 3A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control | |
| Voltage Dropout | 500mV@(3A) | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KIA378R15PI-U/P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KIA378R15PI-U/P Documents
KIA378R15PI-U/P datasheets or manufacturer documentation.
Datasheet: KIA378R15PI-U/P Datasheet (PDF)
KIA378R15PI-U/P Schematic Symbol & PCB Footprint
The KIA378R15PI-U/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.