PIC24HJ128GP502-I/SP - 1
PIC24HJ128GP502-I/SP - 2
PIC24HJ128GP502-I/SP - 3
Extended1/3
* Images are for reference only
PIC24HJ128GP502-I/SP
Attributes
Value
Manufacturer
MFR.Part #
PIC24HJ128GP502-I/SP
JLCPCB Part #
C220287
Package
SPDIP-28
Description
-40℃~+85℃ 10bit、12bit 128KB 16 Bit 21 3V~3.6V 8KB Built-in FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageSPDIP-28
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply3V~3.6V
Core Size16 Bit
RAM Size8KB
CPU CorePIC
Number of I/O21
ADC (Bit)10bit、12bit
Oscillator TypeBuilt-in