Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MICRF007YM
MICRF007YM - 1
MICRF007YM - 2
MICRF007YM - 3
Extended1/3
* Images are for reference only
MICRF007YM
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MICRF007YM
JLCPCB Part #
C220275
Package
SOIC-8
Description
-40℃~+85℃ -96dBm 2.1Kbps 300MHz~440MHz 315MHz 3mA 4.75V~5.5V RKE、RFID Receivers SOIC-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMicrochip Tech
PackageSOIC-8
Frequency Range300MHz~440MHz
Operating Temperature-40℃~+85℃
TypeReceivers
Sensitivity-96dBm
Data Rate2.1Kbps
ApplicationsRKE、RFID
Voltage - Supply4.75V~5.5V
Receive Current3mA
Typical Application Frequency315MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MICRF007YM
MICRF007YM

* Images are for reference only

MICRF007YM

Extended
Manufacturer

Microchip Tech

MFR.Part #
MICRF007YM
JLCPCB Part #
C220275
Package
SOIC-8
Description
-40℃~+85℃ -96dBm 2.1Kbps 300MHz~440MHz 315MHz 3mA 4.75V~5.5V RKE、RFID Receivers SOIC-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MICRF007YM

* Images are for reference only

MICRF007YM
Extended
Manufacturer

Microchip Tech

MFR.Part #
MICRF007YM
JLCPCB Part #
C220275
Package
SOIC-8
Description
-40℃~+85℃ -96dBm 2.1Kbps 300MHz~440MHz 315MHz 3mA 4.75V~5.5V RKE、RFID Receivers SOIC-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MICRF007YM Specifications

MICRF007YM technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMicrochip Tech
PackageSOIC-8
Frequency Range300MHz~440MHz
Operating Temperature-40℃~+85℃
TypeReceivers
Sensitivity-96dBm
Data Rate2.1Kbps
ApplicationsRKE、RFID
Voltage - Supply4.75V~5.5V
Receive Current3mA
Typical Application Frequency315MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MICRF007YM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MICRF007YM Documents

MICRF007YM datasheets or manufacturer documentation.

Datasheet: MICRF007YM Datasheet (PDF)

MICRF007YM Schematic Symbol & PCB Footprint

The MICRF007YM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.