Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC37252WR
MIC37252WR - 1
MIC37252WR - 2
MIC37252WR - 3
Extended1/3
* Images are for reference only
MIC37252WR
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC37252WR
JLCPCB Part #
C220161
Package
SPAK-5
Description
-40℃~+125℃@(Tj) 1 1.24V~5.5V 2.5A 40mA 550mV@(2.5A) 6V Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageSPAK-5
standby current40mA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply6V
Output TypeAdjustable
Output Current2.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Over Temperature Protection、Reverse connection protection
Voltage Dropout550mV@(2.5A)
Output Voltage1.24V~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC37252WR
MIC37252WR

* Images are for reference only

MIC37252WR

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC37252WR
JLCPCB Part #
C220161
Package
SPAK-5
Description
-40℃~+125℃@(Tj) 1 1.24V~5.5V 2.5A 40mA 550mV@(2.5A) 6V Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC37252WR

* Images are for reference only

MIC37252WR
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC37252WR
JLCPCB Part #
C220161
Package
SPAK-5
Description
-40℃~+125℃@(Tj) 1 1.24V~5.5V 2.5A 40mA 550mV@(2.5A) 6V Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC37252WR Specifications

MIC37252WR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageSPAK-5
standby current40mA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply6V
Output TypeAdjustable
Output Current2.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Over Temperature Protection、Reverse connection protection
Voltage Dropout550mV@(2.5A)
Output Voltage1.24V~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC37252WR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC37252WR Documents

MIC37252WR datasheets or manufacturer documentation.

Datasheet: MIC37252WR Datasheet (PDF)

MIC37252WR Schematic Symbol & PCB Footprint

The MIC37252WR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.