Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FSMD020-1206-R
FSMD020-1206-R - 1
FSMD020-1206-R - 2
FSMD020-1206-R - 3
FSMD020-1206-R - 4
Extended1/4
* Images are for reference only
FSMD020-1206-R
Attributes
Value
Manufacturer
Fuzetec Tech
MFR.Part #
FSMD020-1206-R
JLCPCB Part #
C220145
Package
1206
Description
-40℃~+85℃ 0.75mm 1.8mm 100A 100ms 2.5Ω 200mA 3.5mm 30V 400mA 400mW 600mΩ 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation400mW
Voltage - Max30V
Time to Trip(Max)100ms
Length3.5mm
Resistance - Initial (Ri) (Min)600mΩ
Trip Current400mA
Hold Current200mA
Height0.75mm
Current - Max100A
Width1.8mm
Resistance - Post Trip (R1) (Max)2.5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FSMD020-1206-R
FSMD020-1206-R

* Images are for reference only

FSMD020-1206-R

Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FSMD020-1206-R
JLCPCB Part #
C220145
Package
1206
Description
-40℃~+85℃ 0.75mm 1.8mm 100A 100ms 2.5Ω 200mA 3.5mm 30V 400mA 400mW 600mΩ 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSMD020-1206-R

* Images are for reference only

FSMD020-1206-R
Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FSMD020-1206-R
JLCPCB Part #
C220145
Package
1206
Description
-40℃~+85℃ 0.75mm 1.8mm 100A 100ms 2.5Ω 200mA 3.5mm 30V 400mA 400mW 600mΩ 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSMD020-1206-R Specifications

FSMD020-1206-R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation400mW
Voltage - Max30V
Time to Trip(Max)100ms
Length3.5mm
Resistance - Initial (Ri) (Min)600mΩ
Trip Current400mA
Hold Current200mA
Height0.75mm
Current - Max100A
Width1.8mm
Resistance - Post Trip (R1) (Max)2.5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSMD020-1206-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSMD020-1206-R Documents

FSMD020-1206-R datasheets or manufacturer documentation.

Datasheet: FSMD020-1206-R Datasheet (PDF)

FSMD020-1206-R Schematic Symbol & PCB Footprint

The FSMD020-1206-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.