Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC4421ZT
MIC4421ZT - 1
MIC4421ZT - 2
MIC4421ZT - 3
Extended1/3
* Images are for reference only
MIC4421ZT
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC4421ZT
JLCPCB Part #
C220036
Package
TO-220-5
Description
0℃~+150℃ 1 20ns 24ns 4.5V~18V 9A 9A IGBT、MOSFET Low Side TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageTO-220-5
Operating Temperature0℃~+150℃
Rise Time20ns
Driven ConfigurationLow Side
Voltage - Supply4.5V~18V
Current - Output High(IOH)9A
Number of Drivers1
Load TypeIGBT、MOSFET
Fall Time24ns
Current - Output Low(IOL)9A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC4421ZT
MIC4421ZT

* Images are for reference only

MIC4421ZT

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC4421ZT
JLCPCB Part #
C220036
Package
TO-220-5
Description
0℃~+150℃ 1 20ns 24ns 4.5V~18V 9A 9A IGBT、MOSFET Low Side TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC4421ZT

* Images are for reference only

MIC4421ZT
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC4421ZT
JLCPCB Part #
C220036
Package
TO-220-5
Description
0℃~+150℃ 1 20ns 24ns 4.5V~18V 9A 9A IGBT、MOSFET Low Side TO-220-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC4421ZT Specifications

MIC4421ZT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageTO-220-5
Operating Temperature0℃~+150℃
Rise Time20ns
Driven ConfigurationLow Side
Voltage - Supply4.5V~18V
Current - Output High(IOH)9A
Number of Drivers1
Load TypeIGBT、MOSFET
Fall Time24ns
Current - Output Low(IOL)9A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC4421ZT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC4421ZT Documents

MIC4421ZT datasheets or manufacturer documentation.

Datasheet: MIC4421ZT Datasheet (PDF)

MIC4421ZT Schematic Symbol & PCB Footprint

The MIC4421ZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.