


- Manufacturer
- MFR.Part #
- MCP3424-E/ST
- JLCPCB Part #
- C219880
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 135uA 18 2.7V~5.5V 3.75Hz 4 Auto calibration、Power-on reset、Bipolar input Built-in Built-in I2C Sigma-Delta Support Yes TSSOP-14 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 135uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 3.75Hz | |
| Features | Auto calibration、Power-on reset、Bipolar input | |
| number of channels | 4 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 18 | |
| Interface | I2C |

* Images are for reference only
MCP3424-E/ST
Extended- Manufacturer
- MFR.Part #
- MCP3424-E/ST
- JLCPCB Part #
- C219880
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 135uA 18 2.7V~5.5V 3.75Hz 4 Auto calibration、Power-on reset、Bipolar input Built-in Built-in I2C Sigma-Delta Support Yes TSSOP-14 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCP3424-E/ST
- JLCPCB Part #
- C219880
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 135uA 18 2.7V~5.5V 3.75Hz 4 Auto calibration、Power-on reset、Bipolar input Built-in Built-in I2C Sigma-Delta Support Yes TSSOP-14 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP3424-E/ST Specifications
MCP3424-E/ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 135uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 3.75Hz | |
| Features | Auto calibration、Power-on reset、Bipolar input | |
| number of channels | 4 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 18 | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP3424-E/ST. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP3424-E/ST Documents
MCP3424-E/ST datasheets or manufacturer documentation.
Datasheet: MCP3424-E/ST Datasheet (PDF)
MCP3424-E/ST Schematic Symbol & PCB Footprint
The MCP3424-E/ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.