
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Tensility International | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Angle | Elbow | |
| Voltage Rating | 30V | |
| Contact Plating | Nickel | |
| Socket Specification | M8 | |
| Number of Pins | 4P | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Gender | Male | |
| Coding Scheme | A Code | |
| Level of Protection | IP67 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54-00272 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Tensility International | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Angle | Elbow | |
| Voltage Rating | 30V | |
| Contact Plating | Nickel | |
| Socket Specification | M8 | |
| Number of Pins | 4P | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Gender | Male | |
| Coding Scheme | A Code | |
| Level of Protection | IP67 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54-00272. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54-00272 datasheets or manufacturer documentation.
Datasheet: 54-00272 Datasheet (PDF)
The 54-00272 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.