


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD | |
| Contact Current | 50mA | |
| Length | 2.8mm | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Switch Height | 0.65mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 2.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SKSFABE010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD | |
| Contact Current | 50mA | |
| Length | 2.8mm | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Switch Height | 0.65mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 2.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKSFABE010. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SKSFABE010 datasheets or manufacturer documentation.
Datasheet: SKSFABE010 Datasheet (PDF)
The SKSFABE010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.