


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | ZLFY | |
| Package | Plugin,D=22mm | |
| Sound Pressure Level(SPL) | 85dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Frequency | 4kHz | |
| Height | 7.5mm | |
| Diameter(φD) | 22mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZL-YDW2207-4005PA-10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | ZLFY | |
| Package | Plugin,D=22mm | |
| Sound Pressure Level(SPL) | 85dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Frequency | 4kHz | |
| Height | 7.5mm | |
| Diameter(φD) | 22mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL-YDW2207-4005PA-10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZL-YDW2207-4005PA-10 datasheets or manufacturer documentation.
Datasheet: ZL-YDW2207-4005PA-10 Datasheet (PDF)
The ZL-YDW2207-4005PA-10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.