
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Luminus Devices | |
| Package | - | |
| Wavelength - Dominant | 530nm | |
| Shape Type | Square | |
| Size | L 11mm x W 10mm | |
| Height | 1.54mm | |
| Current - Supply | 10.5A | |
| Voltage - Forward(Vf) | 4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SBR-70-G-R75-JM202 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Luminus Devices | |
| Package | - | |
| Wavelength - Dominant | 530nm | |
| Shape Type | Square | |
| Size | L 11mm x W 10mm | |
| Height | 1.54mm | |
| Current - Supply | 10.5A | |
| Voltage - Forward(Vf) | 4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBR-70-G-R75-JM202. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SBR-70-G-R75-JM202 datasheets or manufacturer documentation.
Datasheet: SBR-70-G-R75-JM202 Datasheet (PDF)
The SBR-70-G-R75-JM202 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.