Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AG5712-LPB
AG5712-LPB
Extended
* Images are for reference only
AG5712-LPB
Attributes
Value
Manufacturer
Silver Telecom
MFR.Part #
AG5712-LPB
JLCPCB Part #
C21965174
Package
SMD
Description
-40℃~+85℃ 1 11.8mm 124mVp-p 12V 2.5A 20.32mm 31.75mm 40V~57V 470uF 88.5% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overload protection、Programmable output voltage SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerSilver Telecom
PackageSMD
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Conversion Efficiency88.4%
Output Current(Max)2A
Output Power24W
Voltage - Supply40V~57V
Capacitive Load(Max)1000uF
Isolation Voltage(Vrms)1.5kV
Output Voltage12V
Ripple Noise124mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AG5712-LPB
AG5712-LPB

* Images are for reference only

AG5712-LPB

Extended
Manufacturer

Silver Telecom

MFR.Part #
AG5712-LPB
JLCPCB Part #
C21965174
Package
SMD
Description
-40℃~+85℃ 1 11.8mm 124mVp-p 12V 2.5A 20.32mm 31.75mm 40V~57V 470uF 88.5% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overload protection、Programmable output voltage SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AG5712-LPB

* Images are for reference only

AG5712-LPB
Extended
Manufacturer

Silver Telecom

MFR.Part #
AG5712-LPB
JLCPCB Part #
C21965174
Package
SMD
Description
-40℃~+85℃ 1 11.8mm 124mVp-p 12V 2.5A 20.32mm 31.75mm 40V~57V 470uF 88.5% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overload protection、Programmable output voltage SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AG5712-LPB Specifications

AG5712-LPB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerSilver Telecom
PackageSMD
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Conversion Efficiency88.4%
Output Current(Max)2A
Output Power24W
Voltage - Supply40V~57V
Capacitive Load(Max)1000uF
Isolation Voltage(Vrms)1.5kV
Output Voltage12V
Ripple Noise124mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AG5712-LPB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AG5712-LPB Documents

AG5712-LPB datasheets or manufacturer documentation.

Datasheet: AG5712-LPB Datasheet (PDF)

AG5712-LPB Schematic Symbol & PCB Footprint

The AG5712-LPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.