Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. MMT-110-02-L-DH-P-TR
MMT-110-02-L-DH-P-TR - 1
MMT-110-02-L-DH-P-TR - 2
MMT-110-02-L-DH-P-TR - 3
Extended1/3
* Images are for reference only
MMT-110-02-L-DH-P-TR
Attributes
Value
Manufacturer
Samtec
MFR.Part #
MMT-110-02-L-DH-P-TR
JLCPCB Part #
C21956257
Package
SMD,P=2mm
Description
2 20P 2mm 2mm 2mm 2x10P 4.45mm Black Gold Phosphor bronze Pin Header Surface Mount, Right Angle SMD,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackageSMD,P=2mm
Number of Rows2
Insulation Height2mm
ColorBlack
Contact PlatingGold
Number of Pins20P
Pitch2mm
Contact MaterialPhosphor bronze
Pin Structure2x10P
Row Spacing2mm
Mounting TypeSurface Mount, Right Angle
Length of Mating Pin4.45mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. MMT-110-02-L-DH-P-TR
MMT-110-02-L-DH-P-TR

* Images are for reference only

MMT-110-02-L-DH-P-TR

Extended
Manufacturer

Samtec

MFR.Part #
MMT-110-02-L-DH-P-TR
JLCPCB Part #
C21956257
Package
SMD,P=2mm
Description
2 20P 2mm 2mm 2mm 2x10P 4.45mm Black Gold Phosphor bronze Pin Header Surface Mount, Right Angle SMD,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMT-110-02-L-DH-P-TR

* Images are for reference only

MMT-110-02-L-DH-P-TR
Extended
Manufacturer

Samtec

MFR.Part #
MMT-110-02-L-DH-P-TR
JLCPCB Part #
C21956257
Package
SMD,P=2mm
Description
2 20P 2mm 2mm 2mm 2x10P 4.45mm Black Gold Phosphor bronze Pin Header Surface Mount, Right Angle SMD,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMT-110-02-L-DH-P-TR Specifications

MMT-110-02-L-DH-P-TR technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackageSMD,P=2mm
Number of Rows2
Insulation Height2mm
ColorBlack
Contact PlatingGold
Number of Pins20P
Pitch2mm
Contact MaterialPhosphor bronze
Pin Structure2x10P
Row Spacing2mm
Mounting TypeSurface Mount, Right Angle
Length of Mating Pin4.45mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMT-110-02-L-DH-P-TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMT-110-02-L-DH-P-TR Schematic Symbol & PCB Footprint

The MMT-110-02-L-DH-P-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.