


- Manufacturer
- MFR.Part #
- MIC29204YM
- JLCPCB Part #
- C219180
- Package
- SO-8
- Description
- -40℃~+125℃@(Tj) 1 1.24V~26V、5V 26V 300uA 400mA 400uVrms 750mV@(400mA) Fixed、Adjustable PG Pin、Enable Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 300uA | |
| Noise | 400uVrms | |
| Voltage - Supply | 26V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 400mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Reverse polarity voltage protection、Reset function | |
| Voltage Dropout | 750mV@(400mA) | |
| Output Voltage | 1.24V~26V、5V | |
| Number of Outputs | 1 |

* Images are for reference only
MIC29204YM
Extended- Manufacturer
- MFR.Part #
- MIC29204YM
- JLCPCB Part #
- C219180
- Package
- SO-8
- Description
- -40℃~+125℃@(Tj) 1 1.24V~26V、5V 26V 300uA 400mA 400uVrms 750mV@(400mA) Fixed、Adjustable PG Pin、Enable Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIC29204YM
- JLCPCB Part #
- C219180
- Package
- SO-8
- Description
- -40℃~+125℃@(Tj) 1 1.24V~26V、5V 26V 300uA 400mA 400uVrms 750mV@(400mA) Fixed、Adjustable PG Pin、Enable Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC29204YM Specifications
MIC29204YM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 300uA | |
| Noise | 400uVrms | |
| Voltage - Supply | 26V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 400mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Reverse polarity voltage protection、Reset function | |
| Voltage Dropout | 750mV@(400mA) | |
| Output Voltage | 1.24V~26V、5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC29204YM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC29204YM Documents
MIC29204YM datasheets or manufacturer documentation.
Datasheet: MIC29204YM Datasheet (PDF)
MIC29204YM Schematic Symbol & PCB Footprint
The MIC29204YM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.