Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. MRF89XAM9A-I/RM
MRF89XAM9A-I/RM - 1
MRF89XAM9A-I/RM - 2
MRF89XAM9A-I/RM - 3
Extended1/3
* Images are for reference only
MRF89XAM9A-I/RM
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MRF89XAM9A-I/RM
JLCPCB Part #
C219098
Package
SMD
Description
12.5dBm 915MHz SPI 模块复位功能、集成天线、集成锁相环 SMD RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerMicrochip Tech
PackageSMD
Operating Temperature-40℃~+85℃
Antenna TypeOn-board PCB Antenna
Sensitivity-105dBm
Output Power(Max)12.5dBm
Modulation SystemFSK、OOK
Voltage - Supply2.1V~3.6V
ModelTransceiver
Frequency915MHz
FeaturesModule reset function、Integrated antenna、Integrated phase-locked loop
Interface TypeSPI
Receive Current3mA
Send Current25mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. MRF89XAM9A-I/RM
MRF89XAM9A-I/RM

* Images are for reference only

MRF89XAM9A-I/RM

Extended
Manufacturer

Microchip Tech

MFR.Part #
MRF89XAM9A-I/RM
JLCPCB Part #
C219098
Package
SMD
Description
12.5dBm 915MHz SPI 模块复位功能、集成天线、集成锁相环 SMD RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MRF89XAM9A-I/RM

* Images are for reference only

MRF89XAM9A-I/RM
Extended
Manufacturer

Microchip Tech

MFR.Part #
MRF89XAM9A-I/RM
JLCPCB Part #
C219098
Package
SMD
Description
12.5dBm 915MHz SPI 模块复位功能、集成天线、集成锁相环 SMD RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MRF89XAM9A-I/RM Specifications

MRF89XAM9A-I/RM technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerMicrochip Tech
PackageSMD
Operating Temperature-40℃~+85℃
Antenna TypeOn-board PCB Antenna
Sensitivity-105dBm
Output Power(Max)12.5dBm
Modulation SystemFSK、OOK
Voltage - Supply2.1V~3.6V
ModelTransceiver
Frequency915MHz
FeaturesModule reset function、Integrated antenna、Integrated phase-locked loop
Interface TypeSPI
Receive Current3mA
Send Current25mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MRF89XAM9A-I/RM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MRF89XAM9A-I/RM Documents

MRF89XAM9A-I/RM datasheets or manufacturer documentation.

Datasheet: MRF89XAM9A-I/RM Datasheet (PDF)

MRF89XAM9A-I/RM Schematic Symbol & PCB Footprint

The MRF89XAM9A-I/RM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.