


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | DSC | |
| Non-Volatile Memory | FLASH (128kB) | |
| Features | Interrupt response、Integrated ADC interface、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Zero-overhead loop |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSPIC33FJ128GP706A-I/PT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | DSC | |
| Non-Volatile Memory | FLASH (128kB) | |
| Features | Interrupt response、Integrated ADC interface、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Zero-overhead loop |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSPIC33FJ128GP706A-I/PT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSPIC33FJ128GP706A-I/PT datasheets or manufacturer documentation.
Datasheet: DSPIC33FJ128GP706A-I/PT Datasheet (PDF)
The DSPIC33FJ128GP706A-I/PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.