


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~42V | |
| Quiescent Current | 10mA | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、SEPIC、Cuk、Flyback | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP19215T-E/S8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~42V | |
| Quiescent Current | 10mA | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、SEPIC、Cuk、Flyback | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP19215T-E/S8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP19215T-E/S8 datasheets or manufacturer documentation.
Datasheet: MCP19215T-E/S8 Datasheet (PDF)
The MCP19215T-E/S8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.