



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Shenzhen Nsiway Tech | |
| Package | WLCSP | |
| Power Supply Rejection Ratio (PSRR) | -80dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Efficiency | 81% | |
| Voltage - Supply | 3V~5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 12.6mA | |
| Features | Automatic mute/no-noise switch、Filterless architecture、Overvoltage protection、Built-in audio processing | |
| Class | Class G | |
| Signal-to-Noise Ratio | 90dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NS4816 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Shenzhen Nsiway Tech | |
| Package | WLCSP | |
| Power Supply Rejection Ratio (PSRR) | -80dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Efficiency | 81% | |
| Voltage - Supply | 3V~5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 12.6mA | |
| Features | Automatic mute/no-noise switch、Filterless architecture、Overvoltage protection、Built-in audio processing | |
| Class | Class G | |
| Signal-to-Noise Ratio | 90dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NS4816. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NS4816 datasheets or manufacturer documentation.
Datasheet: NS4816 Datasheet (PDF)
The NS4816 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.