


- Manufacturer
- MFR.Part #
- GM1400AUJZ-5-R7
- JLCPCB Part #
- C21882468
- Package
- SOT-23
- Description
- -40℃~+150℃@(Tj) 1 140uA 300mA 40V 5V 680mV@(300mA) 8.5uVrms 92dB@(10kHz) Fixed Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Adjustable soft-start、Built-in soft-start Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GONGMOSEMI | |
| Package | SOT-23 | |
| Power Supply Rejection Ratio (PSRR) | 92dB@(10kHz) | |
| standby current | 140uA | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Noise | 8.5uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 40V | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Adjustable soft-start、Built-in soft-start | |
| Output Voltage | 5V | |
| Voltage Dropout | 680mV@(300mA) | |
| Number of Outputs | 1 |

* Images are for reference only
GM1400AUJZ-5-R7
Extended- Manufacturer
- MFR.Part #
- GM1400AUJZ-5-R7
- JLCPCB Part #
- C21882468
- Package
- SOT-23
- Description
- -40℃~+150℃@(Tj) 1 140uA 300mA 40V 5V 680mV@(300mA) 8.5uVrms 92dB@(10kHz) Fixed Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Adjustable soft-start、Built-in soft-start Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GM1400AUJZ-5-R7
- JLCPCB Part #
- C21882468
- Package
- SOT-23
- Description
- -40℃~+150℃@(Tj) 1 140uA 300mA 40V 5V 680mV@(300mA) 8.5uVrms 92dB@(10kHz) Fixed Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Adjustable soft-start、Built-in soft-start Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GM1400AUJZ-5-R7 Specifications
GM1400AUJZ-5-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GONGMOSEMI | |
| Package | SOT-23 | |
| Power Supply Rejection Ratio (PSRR) | 92dB@(10kHz) | |
| standby current | 140uA | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Noise | 8.5uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 40V | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Adjustable soft-start、Built-in soft-start | |
| Output Voltage | 5V | |
| Voltage Dropout | 680mV@(300mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GM1400AUJZ-5-R7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GM1400AUJZ-5-R7 Documents
GM1400AUJZ-5-R7 datasheets or manufacturer documentation.
Datasheet: GM1400AUJZ-5-R7 Datasheet (PDF)
GM1400AUJZ-5-R7 Schematic Symbol & PCB Footprint
The GM1400AUJZ-5-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.