Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MUN12AD03-SH
MUN12AD03-SH - 1
MUN12AD03-SH - 2
MUN12AD03-SH - 3
MUN12AD03-SH - 4
Extended1/4
* Images are for reference only
MUN12AD03-SH
Attributes
Value
Manufacturer
Cyntec
MFR.Part #
MUN12AD03-SH
JLCPCB Part #
C218787
Package
QFN-8(3.5x3.5)
Description
-40℃~+85℃ 1 1.7mm 150uA 1MHz 22mVp-p 3.5mm 3.5mm 3A 4.5V~16V 600mV~5V 91% Overheat protection、Over Current Protection ±1.5% QFN-8(3.5x3.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCyntec
PackageQFN-8(3.5x3.5)
Output Current(Max)3A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency91%
FunctionStep-down type
Length3.5mm
Voltage - Supply4.5V~16V
Height1.7mm
Switching Frequency1MHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start
Width3.5mm
Output Voltage600mV~5V
Ripple Noise22mVp-p
Quiescent Supply Current150uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MUN12AD03-SH
MUN12AD03-SH

* Images are for reference only

MUN12AD03-SH

Extended
Manufacturer

Cyntec

MFR.Part #
MUN12AD03-SH
JLCPCB Part #
C218787
Package
QFN-8(3.5x3.5)
Description
-40℃~+85℃ 1 1.7mm 150uA 1MHz 22mVp-p 3.5mm 3.5mm 3A 4.5V~16V 600mV~5V 91% Overheat protection、Over Current Protection ±1.5% QFN-8(3.5x3.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MUN12AD03-SH

* Images are for reference only

MUN12AD03-SH
Extended
Manufacturer

Cyntec

MFR.Part #
MUN12AD03-SH
JLCPCB Part #
C218787
Package
QFN-8(3.5x3.5)
Description
-40℃~+85℃ 1 1.7mm 150uA 1MHz 22mVp-p 3.5mm 3.5mm 3A 4.5V~16V 600mV~5V 91% Overheat protection、Over Current Protection ±1.5% QFN-8(3.5x3.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MUN12AD03-SH Specifications

MUN12AD03-SH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCyntec
PackageQFN-8(3.5x3.5)
Output Current(Max)3A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency91%
FunctionStep-down type
Length3.5mm
Voltage - Supply4.5V~16V
Height1.7mm
Switching Frequency1MHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start
Width3.5mm
Output Voltage600mV~5V
Ripple Noise22mVp-p
Quiescent Supply Current150uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MUN12AD03-SH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MUN12AD03-SH Documents

MUN12AD03-SH datasheets or manufacturer documentation.

Datasheet: MUN12AD03-SH Datasheet (PDF)

MUN12AD03-SH Schematic Symbol & PCB Footprint

The MUN12AD03-SH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.